MFR Recommended
Similar

SB1H90-E3/73 | |
|---|---|
DigiKey Part Number | SB1H90-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB1H90-E3/73 |
Description | DIODE SCHOTTKY 90V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 90 V |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 770 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB1H90-E3/54 | Vishay General Semiconductor - Diodes Division | 8.230 | SB1H90-E3/54GICT-ND | kr.5.26000 | MFR Recommended |
| 1N6761 | Microchip Technology | 0 | 1N6761-ND | kr.514.54170 | Similar |
| 1N6761-1 | Microchip Technology | 0 | 1N6761-1-ND | kr.538.26730 | Similar |
| MBR1100G | onsemi | 3.202 | MBR1100GOS-ND | kr.4.37000 | Similar |
| MBR1100RLG | onsemi | 10.450 | MBR1100RLGOSCT-ND | kr.5.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.24779 | kr.7,486.74 |
| Unit Price without VAT: | kr.1.24779 |
|---|---|
| Unit Price with VAT: | kr.1.55974 |





