
SB160-E3/53 | |
---|---|
DigiKey Part Number | 112-SB160-E3/53CT-ND - Cut Tape (CT) 112-SB160-E3/53TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB160-E3/53 |
Description | DIODE SCHOTTKY 60V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.65000 | kr.3.65 |
10 | kr.2.47000 | kr.24.70 |
100 | kr.1.95070 | kr.195.07 |
500 | kr.1.48698 | kr.743.49 |
1.000 | kr.1.33747 | kr.1,337.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.98899 | kr.2,966.97 |
6.000 | kr.0.92160 | kr.5,529.60 |
9.000 | kr.0.91897 | kr.8,270.73 |
15.000 | kr.0.91540 | kr.13,731.00 |
21.000 | kr.0.88385 | kr.18,560.85 |
Unit Price without VAT: | kr.3.65000 |
---|---|
Unit Price with VAT: | kr.4.56250 |