
SB140-E3/73 | |
|---|---|
DigiKey Part Number | SB140-E3/73GICT-ND - Cut Tape (CT) SB140-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB140-E3/73 |
Description | DIODE SCHOTTKY 40V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | SB140-E3/73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.49100 | kr.14.91 |
| 100 | kr.1.01820 | kr.101.82 |
| 500 | kr.0.75904 | kr.379.52 |
| 1.000 | kr.0.61542 | kr.615.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.70963 | kr.2,128.89 |
| 6.000 | kr.0.60800 | kr.3,648.00 |
| 9.000 | kr.0.48700 | kr.4,383.00 |
| 15.000 | kr.0.45612 | kr.6,841.80 |
| 21.000 | kr.0.43782 | kr.9,194.22 |
| 30.000 | kr.0.42005 | kr.12,601.50 |
| 75.000 | kr.0.38102 | kr.28,576.50 |
| 150.000 | kr.0.36960 | kr.55,440.00 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

