
SAC6.0-E3/73 | |
|---|---|
DigiKey Part Number | SAC6.0-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SAC6.0-E3/73 |
Description | TVS DIODE 6VWM 11.2VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 41A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 41A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 6V | Supplier Device Package |
Voltage - Breakdown (Min) 7.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SAC6.0 | Littelfuse Inc. | 3.990 | SAC6.0CT-ND | kr.6.78000 | Direct |
| 1N6462 | Microchip Technology | 0 | 1N6462-ND | kr.70.10260 | Similar |
| BZW06-5V8 | STMicroelectronics | 6.371 | 497-12038-1-ND | kr.4.25000 | Similar |
| SA6.0A | Littelfuse Inc. | 0 | SA6.0ALFCT-ND | kr.5.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.43257 | kr.6,865.14 |
| 4.000 | kr.3.18997 | kr.12,759.88 |
| 6.000 | kr.3.07332 | kr.18,439.92 |
| Unit Price without VAT: | kr.3.43257 |
|---|---|
| Unit Price with VAT: | kr.4.29071 |




