
| SAC45-E3/54 | |
|---|---|
| DigiKey Part Number | 112-SAC45-E3/54TR-ND - Tape & Reel (TR) 112-SAC45-E3/54CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | SAC45-E3/54 | 
| Description | TVS DIODE 45VWM 77VC DO204AC | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 77V Clamp 6.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 45V | |
| Voltage - Breakdown (Min) | 50V | |
| Voltage - Clamping (Max) @ Ipp | 77V | |
| Current - Peak Pulse (10/1000µs) | 6.8A | |
| Power - Peak Pulse | 500W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AC, DO-15, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 | 
| 10 | kr.4.23000 | kr.42.30 | 
| 100 | kr.2.76610 | kr.276.61 | 
| 500 | kr.2.13684 | kr.1,068.42 | 
| 1.000 | kr.1.93408 | kr.1,934.08 | 
| 2.000 | kr.1.76343 | kr.3,526.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.61986 | kr.6,479.44 | 
| 8.000 | kr.1.49912 | kr.11,992.96 | 
| 12.000 | kr.1.43763 | kr.17,251.56 | 
| 20.000 | kr.1.38720 | kr.27,744.00 | 
| Unit Price without VAT: | kr.6.78000 | 
|---|---|
| Unit Price with VAT: | kr.8.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark