SAC30-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.717
Unit Price: kr.4.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.000
Unit Price: kr.4.18000
Datasheet
48.6V Clamp 10A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAC30-E3/54

DigiKey Part Number
SAC30-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SAC30-E3/54
Description
TVS DIODE 30VWM 48.6VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
48.6V Clamp 10A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
30V
Supplier Device Package
Voltage - Breakdown (Min)
33.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
48.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZW06-31RLSTMicroelectronics3.717497-12468-1-NDkr.4.25000Similar
SA30A-BLittelfuse Inc.1.000SA30A-B-NDkr.4.18000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.58812kr.14,352.48
Manufacturers Standard Package
Unit Price without VAT:kr.3.58812
Unit Price with VAT:kr.4.48515