
SAC22-E3/54 | |
|---|---|
DigiKey Part Number | 112-SAC22-E3/54TR-ND - Tape & Reel (TR) 112-SAC22-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SAC22-E3/54 |
Description | TVS DIODE 22VWM 35.4VC DO204AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 35.4V Clamp 14A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.4V | |
Current - Peak Pulse (10/1000µs) | 14A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.35000 | kr.4.35 |
| 10 | kr.3.51400 | kr.35.14 |
| 100 | kr.2.41920 | kr.241.92 |
| 500 | kr.1.92000 | kr.960.00 |
| 1.000 | kr.1.75360 | kr.1,753.60 |
| 2.000 | kr.1.70240 | kr.3,404.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.38720 | kr.5,548.80 |
| Unit Price without VAT: | kr.4.35000 |
|---|---|
| Unit Price with VAT: | kr.5.43750 |

