
SAC15-E3/73 | |
|---|---|
DigiKey Part Number | SAC15-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SAC15-E3/73 |
Description | TVS DIODE 15VWM 23.6VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23.6V Clamp 20A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 23.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SAC15 | Littelfuse Inc. | 19.727 | SAC15CT-ND | kr.6.86000 | Direct |
| 1N6464 | Microchip Technology | 0 | 1N6464-ND | kr.72.55480 | Similar |
| LCE15A | Littelfuse Inc. | 2.291 | LCE15ACT-ND | kr.6.47000 | Similar |
| SA15A | Littelfuse Inc. | 11.439 | SA15ALFCT-ND | kr.5.06000 | Similar |
| SA15A-B | Littelfuse Inc. | 0 | SA15A-B-ND | kr.1.27867 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.43237 | kr.6,864.74 |
| 4.000 | kr.3.18922 | kr.12,756.88 |
| 6.000 | kr.3.06719 | kr.18,403.14 |
| Unit Price without VAT: | kr.3.43237 |
|---|---|
| Unit Price with VAT: | kr.4.29046 |




