
SAC15-E3/54 | |
|---|---|
DigiKey Part Number | 112-SAC15-E3/54TR-ND - Tape & Reel (TR) 112-SAC15-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SAC15-E3/54 |
Description | TVS DIODE 15VWM 23.6VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23.6V Clamp 20A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 23.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 10 | kr.7.90600 | kr.79.06 |
| 100 | kr.5.31100 | kr.531.10 |
| 500 | kr.4.19986 | kr.2,099.93 |
| 1.000 | kr.3.84229 | kr.3,842.29 |
| 2.000 | kr.3.56483 | kr.7,129.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.28880 | kr.13,155.20 |
| 8.000 | kr.3.07630 | kr.24,610.40 |
| 12.000 | kr.2.96810 | kr.35,617.20 |
| 20.000 | kr.2.91244 | kr.58,248.80 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |

