12.9V Clamp 38.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA7.5AHE3/54

DigiKey Part Number
SA7.5AHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA7.5AHE3/54
Description
TVS DIODE 7.5VWM 12.9V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12.9V Clamp 38.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
38.8A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
7.5V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
8.33V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.52682kr.10,107.28
Manufacturers Standard Package
Unit Price without VAT:kr.2.52682
Unit Price with VAT:kr.3.15853