
SA7.0CA-E3/54 | |
|---|---|
DigiKey Part Number | SA7.0CA-E3/54GITR-ND - Tape & Reel (TR) SA7.0CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA7.0CA-E3/54 |
Description | TVS DIODE 7VWM 12VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 41.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.64500 | kr.16.45 |
| 100 | kr.1.43360 | kr.143.36 |
| 500 | kr.1.35040 | kr.675.20 |
| 1.000 | kr.1.30560 | kr.1,305.60 |
| 2.000 | kr.1.27360 | kr.2,547.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.04743 | kr.4,189.72 |
| 8.000 | kr.1.04115 | kr.8,329.20 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

