DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA7.0A-E3/54

DigiKey Part Number
112-SA7.0A-E3/54TR-ND - Tape & Reel (TR)
112-SA7.0A-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA7.0A-E3/54
Description
TVS DIODE 7VWM 12VC DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12V Clamp 41.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
41.7A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.634
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.2.36800kr.23.68
100kr.1.61280kr.161.28
500kr.1.26720kr.633.60
1.000kr.1.08800kr.1,088.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.03680kr.4,147.20
8.000kr.0.83200kr.6,656.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750