Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent

SA58A-E3/54 | |
|---|---|
DigiKey Part Number | SA58A-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA58A-E3/54 |
Description | TVS DIODE 58VWM 93.6VC DO204AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 5.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.05695 | kr.4,227.80 |
| 8.000 | kr.0.97094 | kr.7,767.52 |
| 12.000 | kr.0.92713 | kr.11,125.56 |
| 20.000 | kr.0.87789 | kr.17,557.80 |
| 28.000 | kr.0.84874 | kr.23,764.72 |
| 40.000 | kr.0.83200 | kr.33,280.00 |
| Unit Price without VAT: | kr.1.05695 |
|---|---|
| Unit Price with VAT: | kr.1.32119 |






