11.2V Clamp 44.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA6.5CA-E3/54

DigiKey Part Number
112-SA6.5CA-E3/54TR-ND - Tape & Reel (TR)
112-SA6.5CA-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA6.5CA-E3/54
Description
TVS DIODE 6.5VWM 11.2V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11.2V Clamp 44.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
44.7A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
6.5V
Supplier Device Package
Voltage - Breakdown (Min)
7.22V
Base Product Number
Voltage - Clamping (Max) @ Ipp
11.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA6.5CALittelfuse Inc.4.074SA6.5CALFCT-NDkr.4.06000Direct
In-Stock: 2.082
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.4.22900kr.42.29
100kr.2.75790kr.275.79
500kr.2.12478kr.1,062.39
1.000kr.1.92064kr.1,920.64
2.000kr.1.74886kr.3,497.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.60434kr.6,417.36
8.000kr.1.48280kr.11,862.40
12.000kr.1.42088kr.17,050.56
20.000kr.1.35134kr.27,026.80
28.000kr.1.31016kr.36,684.48
40.000kr.1.27014kr.50,805.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500