
SA48A-E3/54 | |
---|---|
DigiKey Part Number | SA48A-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA48A-E3/54 |
Description | TVS DIODE 48VWM 77.4VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 6.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.05695 | kr.4,227.80 |
8.000 | kr.0.97094 | kr.7,767.52 |
12.000 | kr.0.92713 | kr.11,125.56 |
20.000 | kr.0.87789 | kr.17,557.80 |
28.000 | kr.0.84874 | kr.23,764.72 |
40.000 | kr.0.83200 | kr.33,280.00 |
Unit Price without VAT: | kr.1.05695 |
---|---|
Unit Price with VAT: | kr.1.32119 |