
SA2M-E3/61T | |
|---|---|
DigiKey Part Number | SA2M-E3/61TGITR-ND - Tape & Reel (TR) SA2M-E3/61TGICT-ND - Cut Tape (CT) SA2M-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA2M-E3/61T |
Description | DIODE STANDARD 1000V 2A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 3 µA @ 1000 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.08200 | kr.10.82 |
| 100 | kr.0.82940 | kr.82.94 |
| 500 | kr.0.61402 | kr.307.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.34258 | kr.616.64 |
| 3.600 | kr.0.32000 | kr.1,152.00 |
| 5.400 | kr.0.31681 | kr.1,710.77 |
| 9.000 | kr.0.31561 | kr.2,840.49 |
| 12.600 | kr.0.30632 | kr.3,859.63 |
| 18.000 | kr.0.29428 | kr.5,297.04 |
| 45.000 | kr.0.28000 | kr.12,600.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |



