
SA2M-E3/5AT | |
|---|---|
DigiKey Part Number | SA2M-E3/5ATGITR-ND - Tape & Reel (TR) SA2M-E3/5ATGICT-ND - Cut Tape (CT) SA2M-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA2M-E3/5AT |
Description | DIODE STANDARD 1000V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 11pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.19400 | kr.21.94 |
| 100 | kr.1.39420 | kr.139.42 |
| 500 | kr.1.04762 | kr.523.81 |
| 1.000 | kr.0.93566 | kr.935.66 |
| 2.000 | kr.0.84132 | kr.1,682.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.70078 | kr.5,255.85 |
| 15.000 | kr.0.64364 | kr.9,654.60 |
| 22.500 | kr.0.61452 | kr.13,826.70 |
| 37.500 | kr.0.58180 | kr.21,817.50 |
| 52.500 | kr.0.56243 | kr.29,527.58 |
| 75.000 | kr.0.54361 | kr.40,770.75 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |











