SA2B-M3/61T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 90
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 324
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.59302
Datasheet
Image for SA2B-M3/61T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA2B-M3/61T

DigiKey Part Number
SA2B-M3/61T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA2B-M3/61T
Description
DIODE STANDARD 100V 2A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.5 µs
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 100 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
11pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA2B-E3/5ATVishay General Semiconductor - Diodes Division90SA2B-E3/5ATGICT-NDkr.3.61000Parametric Equivalent
SA2B-E3/61TVishay General Semiconductor - Diodes Division324SA2B-E3/61TGICT-NDkr.3.61000Parametric Equivalent
SA2B-M3/5ATVishay General Semiconductor - Diodes Division0SA2B-M3/5AT-NDkr.0.59302Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
18.000kr.0.65904kr.11,862.72
Unit Price without VAT:kr.0.65904
Unit Price with VAT:kr.0.82380