SA24A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.35108
Datasheet

Similar


Littelfuse Inc.
In Stock: 19.422
Unit Price: kr.5.01000
Datasheet
38.9V Clamp 12.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA24A-E3/73

DigiKey Part Number
SA24A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA24A-E3/73
Description
TVS DIODE 24VWM 38.9VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
38.9V Clamp 12.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA24A-E3/73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
12.9A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
24V
Supplier Device Package
Voltage - Breakdown (Min)
26.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
38.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA24AHE3/73Vishay General Semiconductor - Diodes Division0SA24AHE3/73-NDkr.2.35108Direct
SA24ALittelfuse Inc.19.422SA24ACT-NDkr.5.01000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.2.16264kr.8,650.56
Unit Price without VAT:kr.2.16264
Unit Price with VAT:kr.2.70330