DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA22A-E3/54

DigiKey Part Number
SA22A-E3/54GITR-ND - Tape & Reel (TR)
SA22A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA22A-E3/54
Description
TVS DIODE 22VWM 35.5VC DO204AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
35.5V Clamp 14.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
14.1A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.106
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.77900kr.17.79
100kr.1.28640kr.128.64
500kr.1.09440kr.547.20
1.000kr.0.95360kr.953.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.92800kr.3,712.00
8.000kr.0.86400kr.6,912.00
12.000kr.0.84672kr.10,160.64
20.000kr.0.73287kr.14,657.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000