
SA15AHE3/54 | |
|---|---|
DigiKey Part Number | SA15AHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA15AHE3/54 |
Description | TVS DIODE 15VWM 24.4VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 20.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA15AHE3/54 Models |
Category | Current - Peak Pulse (10/1000µs) 20.5A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6464 | Microchip Technology | 0 | 1N6464-ND | kr.71.76250 | Similar |
| LCE15A | Littelfuse Inc. | 1.874 | LCE15ACT-ND | kr.6.40000 | Similar |
| P6KE20A | Littelfuse Inc. | 810 | P6KE20ALFCT-ND | kr.4.44000 | Similar |
| SA15A-B | Littelfuse Inc. | 0 | SA15A-B-ND | kr.1.26470 | Similar |
| SA16A | Littelfuse Inc. | 10.860 | SA16ALFCT-ND | kr.5.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.35108 | kr.9,404.32 |
| Unit Price without VAT: | kr.2.35108 |
|---|---|
| Unit Price with VAT: | kr.2.93885 |




