
SA15A-E3/73 | |
|---|---|
DigiKey Part Number | SA15A-E3/73GICT-ND - Cut Tape (CT) SA15A-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA15A-E3/73 |
Description | TVS DIODE 15VWM 24.4VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 20.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA15A-E3/73 Models |
Category | Current - Peak Pulse (10/1000µs) 20.5A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.5.42100 | kr.54.21 |
| 100 | kr.3.57580 | kr.357.58 |
| 500 | kr.2.78262 | kr.1,391.31 |
| 1.000 | kr.2.52731 | kr.2,527.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.31249 | kr.4,624.98 |
| 4.000 | kr.2.13178 | kr.8,527.12 |
| 6.000 | kr.2.03972 | kr.12,238.32 |
| 10.000 | kr.1.93629 | kr.19,362.90 |
| 14.000 | kr.1.87505 | kr.26,250.70 |
| 20.000 | kr.1.81555 | kr.36,311.00 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

