SA14AHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.26470
Datasheet
23.2V Clamp 21.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA14AHE3/54

DigiKey Part Number
SA14AHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA14AHE3/54
Description
TVS DIODE 14VWM 23.2VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
23.2V Clamp 21.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
21.6A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
14V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
15.6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
23.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA14A-BLittelfuse Inc.0SA14A-B-NDkr.1.26470Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.11921kr.8,476.84
8.000kr.1.97052kr.15,764.16
12.000kr.1.90834kr.22,900.08
Manufacturers Standard Package
Unit Price without VAT:kr.2.11921
Unit Price with VAT:kr.2.64901