SA12AHE3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.16264
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.67.66170
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.225
Unit Price: kr.5.01000
Datasheet

Similar


Littelfuse Inc.
In Stock: 200
Unit Price: kr.4.18000
Datasheet
19.9V Clamp 25.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA12AHE3/73

DigiKey Part Number
SA12AHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA12AHE3/73
Description
TVS DIODE 12VWM 19.9VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
19.9V Clamp 25.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA12AHE3/73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
25.1A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
12V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA12A-E3/73Vishay General Semiconductor - Diodes Division0SA12A-E3/73-NDkr.2.16264Direct
1N6463Microchip Technology01N6463-NDkr.67.66170Similar
SA12ALittelfuse Inc.8.225SA12ALFCT-NDkr.5.01000Similar
SA12A-BLittelfuse Inc.200SA12A-B-NDkr.4.18000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.2.11921kr.8,476.84
Unit Price without VAT:kr.2.11921
Unit Price with VAT:kr.2.64901