SA110A-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.04369
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.8.08196
Datasheet
177V Clamp 2.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA110A-E3/54

DigiKey Part Number
SA110A-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA110A-E3/54
Description
TVS DIODE 110VWM 177VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
177V Clamp 2.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.8A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
110V
Supplier Device Package
Voltage - Breakdown (Min)
122V
Base Product Number
Voltage - Clamping (Max) @ Ipp
177V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA110ALittelfuse Inc.0SA110A-NDkr.1.04369Direct
5KP110A-GComchip Technology05KP110A-G-NDkr.8.08196Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.32004kr.5,280.16
Manufacturers Standard Package
Unit Price without VAT:kr.1.32004
Unit Price with VAT:kr.1.65005