


| S5B-E3/57T | |
|---|---|
| DigiKey Part Number | S5B-E3/57TGITR-ND - Tape & Reel (TR) S5B-E3/57TGICT-ND - Cut Tape (CT) S5B-E3/57TGIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | S5B-E3/57T | 
| Description | DIODE STANDARD 100V 5A DO214AB | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 100 V 5A Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 100 V | |
| Current - Average Rectified (Io) | 5A | |
| Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
| Speed | Standard Recovery >500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 2.5 µs | |
| Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
| Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-214AB (SMC) | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 | 
| 10 | kr.1.41400 | kr.14.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 850 | kr.0.80151 | kr.681.28 | 
| 1.700 | kr.0.79842 | kr.1,357.31 | 
| Unit Price without VAT: | kr.2.18000 | 
|---|---|
| Unit Price with VAT: | kr.2.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark