S4PJ-M3/87A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 9.117
Unit Price: kr.12.55000
Datasheet

Similar


STMicroelectronics
In Stock: 3.272
Unit Price: kr.4.25000
Datasheet
Diode 600 V 4A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 4A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

S4PJ-M3/87A

DigiKey Part Number
S4PJ-M3/87A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S4PJ-M3/87A
Description
DIODE STANDARD 600V 4A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 4A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
2.5 µs
Series
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-277A (SMPC)
Current - Average Rectified (Io)
4A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FES10Jonsemi9.117FES10JCT-NDkr.12.55000Similar
STTH3R06USTMicroelectronics3.272497-3767-1-NDkr.4.25000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.500kr.1.24290kr.8,078.85
Manufacturers Standard Package
Unit Price without VAT:kr.1.24290
Unit Price with VAT:kr.1.55363