


S3JHE3_A/H | |
|---|---|
DigiKey Part Number | S3JHE3_A/HGITR-ND - Tape & Reel (TR) S3JHE3_A/HGICT-ND - Cut Tape (CT) S3JHE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3JHE3_A/H |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Mfr | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 2.5 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3J-E3/9AT | Vishay General Semiconductor - Diodes Division | 366 | S3J-E3/9ATGICT-ND | kr.4.82000 | Parametric Equivalent |
| STTH3L06S | STMicroelectronics | 5.219 | 497-3764-1-ND | kr.4.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.84800 | kr.38.48 |
| 100 | kr.2.49800 | kr.249.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.1.77080 | kr.1,505.18 |
| 1.700 | kr.1.60667 | kr.2,731.34 |
| 2.550 | kr.1.52299 | kr.3,883.62 |
| 4.250 | kr.1.42893 | kr.6,072.95 |
| 5.950 | kr.1.37323 | kr.8,170.72 |
| 8.500 | kr.1.31908 | kr.11,212.18 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

