Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



S3DHE3_A/I | |
|---|---|
DigiKey Part Number | S3DHE3_A/IGITR-ND - Tape & Reel (TR) S3DHE3_A/IGICT-ND - Cut Tape (CT) S3DHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3DHE3_A/I |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Mfr | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 2.5 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3D-E3/57T | Vishay General Semiconductor - Diodes Division | 3.593 | S3D-E3/57TGICT-ND | kr.4.82000 | Parametric Equivalent |
| S3D-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | S3D-E3/9AT-ND | kr.1.01938 | Parametric Equivalent |
| S3D-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | S3D-M3/57T-ND | kr.1.26731 | Parametric Equivalent |
| S3D-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | S3D-M3/9AT-ND | kr.1.26732 | Parametric Equivalent |
| S3DHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | S3DHE3_A/H-ND | kr.1.48766 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.84800 | kr.38.48 |
| 100 | kr.2.49800 | kr.249.80 |
| 500 | kr.1.91696 | kr.958.48 |
| 1.000 | kr.1.72974 | kr.1,729.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.46327 | kr.5,121.45 |
| 7.000 | kr.1.34796 | kr.9,435.72 |
| 10.500 | kr.1.28921 | kr.13,536.70 |
| 17.500 | kr.1.22319 | kr.21,405.83 |
| 24.500 | kr.1.18410 | kr.29,010.45 |
| 35.000 | kr.1.14613 | kr.40,114.55 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |






