Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S3BHE3_A/I | |
|---|---|
DigiKey Part Number | S3BHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3BHE3_A/I |
Description | DIODE STANDARD 100V 3A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.09233 | kr.3,823.16 |
| 7.000 | kr.1.00229 | kr.7,016.03 |
| 10.500 | kr.0.95640 | kr.10,042.20 |
| 17.500 | kr.0.90484 | kr.15,834.70 |
| 24.500 | kr.0.87432 | kr.21,420.84 |
| 35.000 | kr.0.84800 | kr.29,680.00 |
| Unit Price without VAT: | kr.1.09233 |
|---|---|
| Unit Price with VAT: | kr.1.36541 |






