
S2JHE3_A/I | |
|---|---|
DigiKey Part Number | S2JHE3_A/IGITR-ND - Tape & Reel (TR) S2JHE3_A/IGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S2JHE3_A/I |
Description | DIODE STANDARD 600V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Mfr | Capacitance @ Vr, F 16pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 2 µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.57400 | kr.25.74 |
| 100 | kr.1.64590 | kr.164.59 |
| 500 | kr.1.24378 | kr.621.89 |
| 1.000 | kr.1.11406 | kr.1,114.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.94066 | kr.3,010.11 |
| 6.400 | kr.0.85880 | kr.5,496.32 |
| 9.600 | kr.0.81709 | kr.7,844.06 |
| 16.000 | kr.0.77021 | kr.12,323.36 |
| 22.400 | kr.0.74245 | kr.16,630.88 |
| 32.000 | kr.0.71546 | kr.22,894.72 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

