S2J-E3/5BT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 3.272
Unit Price: kr.4.25000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6.000
Unit Price: kr.0.93551
Datasheet

Similar


onsemi
In Stock: 95.122
Unit Price: kr.3.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.019
Unit Price: kr.2.66000
Datasheet

Similar


onsemi
In Stock: 6.587
Unit Price: kr.7.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.5.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 11.081
Unit Price: kr.4.63000
Datasheet
Diode 600 V 1.5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2J-E3/5BT

DigiKey Part Number
S2J-E3/5BTGITR-ND - Tape & Reel (TR)
S2J-E3/5BTGICT-ND - Cut Tape (CT)
S2J-E3/5BTGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2J-E3/5BT
Description
DIODE STANDARD 600V 1.5A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2 µs
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
16pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH3R06USTMicroelectronics3.272497-3767-1-NDkr.4.25000Direct
ES2JTaiwan Semiconductor Corporation6.0001801-ES2JTR-NDkr.0.93551Similar
S2Jonsemi95.122S2JFSCT-NDkr.3.11000Similar
S2J-13Diodes Incorporated0S2JDICT-NDkr.2.28000Similar
S2J-13-FDiodes Incorporated2.019S2J-FDICT-NDkr.2.66000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.92100kr.19.21
100kr.1.21350kr.121.35
500kr.0.90764kr.453.82
1.000kr.0.80873kr.808.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.0.67652kr.2,164.86
6.400kr.0.61406kr.3,929.98
9.600kr.0.58222kr.5,589.31
16.000kr.0.54643kr.8,742.88
22.400kr.0.52523kr.11,765.15
32.000kr.0.50463kr.16,148.16
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750