
S2G-E3/1 | |
|---|---|
DigiKey Part Number  | S2G-E3/1GI-ND  | 
Manufacturer  | |
Manufacturer Product Number  | S2G-E3/1  | 
Description  | DIODE STANDARD 400V 1.5A DO214AA  | 
Customer Reference  | |
Detailed Description  | Diode 400 V 1.5A Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 400 V  | |
Current - Average Rectified (Io)  | 1.5A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.15 V @ 1.5 A  | |
Speed  | Standard Recovery >500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 2 µs  | |
Current - Reverse Leakage @ Vr  | 1 µA @ 400 V  | |
Capacitance @ Vr, F  | 16pF @ 4V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-214AA (SMB)  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Base Product Number  | 




