
| S2BK-E3/I | |
|---|---|
| DigiKey Part Number | 112-S2BK-E3/ITR-ND - Tape & Reel (TR) 112-S2BK-E3/ICT-ND - Cut Tape (CT) 112-S2BK-E3/IDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | S2BK-E3/I | 
| Description | RECTIFIER, STANDARD RECOVERY, 2A | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 800 V 1.3A Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 800 V | |
| Current - Average Rectified (Io) | 1.3A | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
| Speed | Standard Recovery >500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 2 µs | |
| Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
| Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-214AA (SMB) | |
| Operating Temperature - Junction | -55°C ~ 150°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 | 
| 10 | kr.1.63200 | kr.16.32 | 
| 100 | kr.1.02850 | kr.102.85 | 
| 500 | kr.0.76660 | kr.383.30 | 
| 1.000 | kr.0.68192 | kr.681.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.200 | kr.0.56876 | kr.1,820.03 | 
| 6.400 | kr.0.51529 | kr.3,297.86 | 
| 9.600 | kr.0.48803 | kr.4,685.09 | 
| 16.000 | kr.0.45738 | kr.7,318.08 | 
| 22.400 | kr.0.43923 | kr.9,838.75 | 
| 32.000 | kr.0.42159 | kr.13,490.88 | 
| 80.000 | kr.0.38286 | kr.30,628.80 | 
| 160.000 | kr.0.37440 | kr.59,904.00 | 
| Unit Price without VAT: | kr.2.69000 | 
|---|---|
| Unit Price with VAT: | kr.3.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark