
S2B-E3/52T | |
|---|---|
DigiKey Part Number | S2B-E3/52TGITR-ND - Tape & Reel (TR) S2B-E3/52TGICT-ND - Cut Tape (CT) S2B-E3/52TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2B-E3/52T |
Description | DIODE STANDARD 100V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S2B-E3/52T Models |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 16pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.81300 | kr.18.13 |
| 100 | kr.1.14500 | kr.114.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.0.79800 | kr.598.50 |
| 1.500 | kr.0.71308 | kr.1,069.62 |
| 2.250 | kr.0.66976 | kr.1,506.96 |
| 3.750 | kr.0.62098 | kr.2,328.67 |
| 5.250 | kr.0.59208 | kr.3,108.42 |
| 7.500 | kr.0.56398 | kr.4,229.85 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

