


S1PMHM3/84A | |
|---|---|
DigiKey Part Number | 112-S1PMHM3/84ATR-ND - Tape & Reel (TR) 112-S1PMHM3/84ACT-ND - Cut Tape (CT) 112-S1PMHM3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1PMHM3/84A |
Description | DIODE STANDARD 1000V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Series | Capacitance @ Vr, F 6pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-220AA (SMP) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.18100 | kr.21.81 |
| 100 | kr.1.38590 | kr.138.59 |
| 500 | kr.1.04128 | kr.520.64 |
| 1.000 | kr.0.92989 | kr.929.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.78821 | kr.2,364.63 |
| 6.000 | kr.0.71677 | kr.4,300.62 |
| 9.000 | kr.0.68035 | kr.6,123.15 |
| 15.000 | kr.0.63942 | kr.9,591.30 |
| 21.000 | kr.0.61518 | kr.12,918.78 |
| 30.000 | kr.0.59162 | kr.17,748.60 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

