Image for S1MHM3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1MHM3_A/I

DigiKey Part Number
112-S1MHM3_A/ITR-ND - Tape & Reel (TR)
112-S1MHM3_A/ICT-ND - Cut Tape (CT)
112-S1MHM3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1MHM3_A/I
Description
DIODE STANDARD 1000V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Mfr
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
1.8 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.01600kr.20.16
100kr.1.27750kr.127.75
500kr.0.95696kr.478.48
1.000kr.0.85349kr.853.49
2.000kr.0.76622kr.1,532.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.63623kr.4,771.72
15.000kr.0.58336kr.8,750.40
22.500kr.0.55642kr.12,519.45
37.500kr.0.52614kr.19,730.25
52.500kr.0.50821kr.26,681.03
75.000kr.0.49079kr.36,809.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500