Similar
Similar
Similar

S1M-M3/61T | |
|---|---|
DigiKey Part Number | 112-S1M-M3/61TTR-ND - Tape & Reel (TR) 112-S1M-M3/61TCT-ND - Cut Tape (CT) 112-S1M-M3/61TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1M-M3/61T |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GF1K | onsemi | 0 | GF1KCT-ND | kr.4.06000 | Similar |
| GF1M | onsemi | 113.328 | GF1MFSCT-ND | kr.3.99000 | Similar |
| MRA4006T3G | onsemi | 29.433 | MRA4006T3GOSCT-ND | kr.2.47000 | Similar |
| MRA4007T3G | onsemi | 187.790 | MRA4007T3GOSCT-ND | kr.2.35000 | Similar |
| NRVA4006T3G | onsemi | 65.929 | NRVA4006T3GOSCT-ND | kr.2.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.76300 | kr.17.63 |
| 100 | kr.1.11200 | kr.111.20 |
| 500 | kr.0.82952 | kr.414.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.67190 | kr.1,209.42 |
| 3.600 | kr.0.60526 | kr.2,178.94 |
| 5.400 | kr.0.57127 | kr.3,084.86 |
| 9.000 | kr.0.53305 | kr.4,797.45 |
| 12.600 | kr.0.51041 | kr.6,431.17 |
| 18.000 | kr.0.48839 | kr.8,791.02 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |






