
S1KHE3_A/H | |
---|---|
DigiKey Part Number | 112-S1KHE3_A/HTR-ND - Tape & Reel (TR) 112-S1KHE3_A/HCT-ND - Cut Tape (CT) 112-S1KHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1KHE3_A/H |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.60000 | kr.1.60 |
10 | kr.1.09400 | kr.10.94 |
100 | kr.0.87740 | kr.87.74 |
500 | kr.0.65100 | kr.325.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.800 | kr.0.31673 | kr.570.11 |
3.600 | kr.0.30240 | kr.1,088.64 |
Unit Price without VAT: | kr.1.60000 |
---|---|
Unit Price with VAT: | kr.2.00000 |