Similar
Similar

S1G-M3/61T | |
|---|---|
DigiKey Part Number | S1G-M3/61T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1G-M3/61T |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SR154-400TFTE25 | Rohm Semiconductor | 0 | 846-1SR154-400TFTE25-ND | kr.0.00000 | Similar |
| ES1G | onsemi | 51.963 | ES1GFSCT-ND | kr.3.30000 | Similar |
| ES1G-13-F | Diodes Incorporated | 31.472 | ES1G-FDICT-ND | kr.4.12000 | Similar |
| MRA4004T3G | onsemi | 52.720 | MRA4004T3GOSCT-ND | kr.2.22000 | Similar |
| RS2GAHR3G | Taiwan Semiconductor Corporation | 0 | RS2GAHR3GTR-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | kr.0.45206 | kr.8,137.08 |
| Unit Price without VAT: | kr.0.45206 |
|---|---|
| Unit Price with VAT: | kr.0.56508 |







