
S1G-E3/5AT | |
|---|---|
DigiKey Part Number | S1G-E3/5ATGITR-ND - Tape & Reel (TR) S1G-E3/5ATGICT-ND - Cut Tape (CT) S1G-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1G-E3/5AT |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1G-E3/5AT Models |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRA4004-G | Comchip Technology | 133.330 | 641-1017-1-ND | kr.2.09000 | Direct |
| MRA4004T3G | onsemi | 55.230 | MRA4004T3GOSCT-ND | kr.2.22000 | Direct |
| STTH1R04A | STMicroelectronics | 16.671 | 497-14749-1-ND | kr.3.30000 | Direct |
| ES1G | onsemi | 52.183 | ES1GFSCT-ND | kr.3.30000 | Similar |
| ES1G-13-F | Diodes Incorporated | 31.472 | ES1G-FDICT-ND | kr.4.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.28100 | kr.12.81 |
| 100 | kr.0.80140 | kr.80.14 |
| 500 | kr.0.59178 | kr.295.89 |
| 1.000 | kr.0.52381 | kr.523.81 |
| 2.000 | kr.0.46647 | kr.932.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.38097 | kr.2,857.27 |
| 15.000 | kr.0.34616 | kr.5,192.40 |
| 22.500 | kr.0.32841 | kr.7,389.22 |
| 37.500 | kr.0.30847 | kr.11,567.62 |
| 52.500 | kr.0.29665 | kr.15,574.13 |
| 75.000 | kr.0.28517 | kr.21,387.75 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |


