


S1FLM-GS18 | |
|---|---|
DigiKey Part Number | S1FLM-GS18GITR-ND - Tape & Reel (TR) S1FLM-GS18GICT-ND - Cut Tape (CT) S1FLM-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1FLM-GS18 |
Description | DIODE STD 1000V 700MA DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-219AB (SMF) |
Current - Average Rectified (Io) 700mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1MWF-7 | Diodes Incorporated | 82.892 | RS1MWF-7DICT-ND | kr.5.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.35700 | kr.13.57 |
| 100 | kr.0.84960 | kr.84.96 |
| 500 | kr.0.62816 | kr.314.08 |
| 1.000 | kr.0.55653 | kr.556.53 |
| 2.000 | kr.0.49614 | kr.992.28 |
| 5.000 | kr.0.43059 | kr.2,152.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.39001 | kr.3,900.10 |
| 20.000 | kr.0.35586 | kr.7,117.20 |
| 30.000 | kr.0.33846 | kr.10,153.80 |
| 50.000 | kr.0.31890 | kr.15,945.00 |
| 70.000 | kr.0.30732 | kr.21,512.40 |
| 100.000 | kr.0.29606 | kr.29,606.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

