Parametric Equivalent
Parametric Equivalent



S1FLK-GS08 | |
|---|---|
DigiKey Part Number | S1FLK-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1FLK-GS08 |
Description | DIODE STD 800V 700MA DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-219AB (SMF) |
Current - Average Rectified (Io) 700mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1FLK-GS18 | Vishay General Semiconductor - Diodes Division | 0 | S1FLK-GS18-ND | kr.0.32220 | Parametric Equivalent |
| S1FLK-M-08 | Vishay General Semiconductor - Diodes Division | 0 | S1FLK-M-08GITR-ND | kr.0.27262 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.32220 | kr.9,666.00 |
| Unit Price without VAT: | kr.0.32220 |
|---|---|
| Unit Price with VAT: | kr.0.40275 |


