Image for S1DHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1DHE3_A/I

DigiKey Part Number
S1DHE3_A/IGITR-ND - Tape & Reel (TR)
S1DHE3_A/IGICT-ND - Cut Tape (CT)
S1DHE3_A/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1DHE3_A/I
Description
DIODE STANDARD 200V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Mfr
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
1.8 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S1D-E3/5ATVishay General Semiconductor - Diodes Division13.926S1D-E3/5ATGICT-NDkr.2.09000Parametric Equivalent
S1D-E3/61TVishay General Semiconductor - Diodes Division6.901S1D-E3/61TGICT-NDkr.2.09000Parametric Equivalent
S1DHE3_A/HVishay General Semiconductor - Diodes Division7.858S1DHE3_A/HGICT-NDkr.2.79000Parametric Equivalent
CMR1-02M TR13 PBFREECentral Semiconductor Corp5.0231514-CMR1-02MTR13PBFREECT-NDkr.5.39000Similar
EGF1Donsemi8.766EGF1DFSCT-NDkr.6.02000Similar
In-Stock: 5.568
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.73100kr.17.31
100kr.1.08980kr.108.98
500kr.0.81202kr.406.01
1.000kr.0.72232kr.722.32
2.000kr.0.64665kr.1,293.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.53387kr.4,004.02
15.000kr.0.48799kr.7,319.85
22.500kr.0.46460kr.10,453.50
37.500kr.0.43833kr.16,437.38
52.500kr.0.42277kr.22,195.42
75.000kr.0.40765kr.30,573.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750