
S1BG-M3/I | |
|---|---|
DigiKey Part Number | 112-S1BG-M3/ITR-ND - Tape & Reel (TR) 112-S1BG-M3/ICT-ND - Cut Tape (CT) 112-S1BG-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1BG-M3/I |
Description | RECTIFIER, STANDARD RECOVERY, 1A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.8 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Part Status Active | Capacitance @ Vr, F 8.2pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.26300 | kr.22.63 |
| 100 | kr.1.43790 | kr.143.79 |
| 500 | kr.1.08148 | kr.540.74 |
| 1.000 | kr.0.96647 | kr.966.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.81263 | kr.2,600.42 |
| 6.400 | kr.0.74000 | kr.4,736.00 |
| 9.600 | kr.0.70297 | kr.6,748.51 |
| 16.000 | kr.0.66137 | kr.10,581.92 |
| 22.400 | kr.0.63673 | kr.14,262.75 |
| 32.000 | kr.0.61278 | kr.19,608.96 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

