Image for S1AHE3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1AHE3_A/H

DigiKey Part Number
S1AHE3_A/HGITR-ND - Tape & Reel (TR)
S1AHE3_A/HGICT-ND - Cut Tape (CT)
S1AHE3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1AHE3_A/H
Description
DIODE STANDARD 50V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
S1AHE3_A/H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 50 V
Mfr
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
50 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
1.8 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S1A-E3/5ATVishay General Semiconductor - Diodes Division10.348S1A-E3/5ATGICT-NDkr.2.09000Parametric Equivalent
S1A-E3/61TVishay General Semiconductor - Diodes Division66.951S1A-E3/61TGICT-NDkr.2.09000Parametric Equivalent
ES1A-13-FDiodes Incorporated60.384ES1A-FDICT-NDkr.3.30000Similar
RS1A-13-FDiodes Incorporated55.879RS1A-FDICT-NDkr.2.92000Similar
In-Stock: 6.775
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.73100kr.17.31
100kr.1.08980kr.108.98
500kr.0.81202kr.406.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.0.65732kr.1,183.18
3.600kr.0.59191kr.2,130.88
5.400kr.0.55854kr.3,016.12
9.000kr.0.52102kr.4,689.18
12.600kr.0.49879kr.6,284.75
18.000kr.0.47718kr.8,589.24
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750