
S1AHE3_A/H | |
|---|---|
DigiKey Part Number | S1AHE3_A/HGITR-ND - Tape & Reel (TR) S1AHE3_A/HGICT-ND - Cut Tape (CT) S1AHE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1AHE3_A/H |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1AHE3_A/H Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 50 V |
Mfr | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 1.8 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1A-E3/5AT | Vishay General Semiconductor - Diodes Division | 10.348 | S1A-E3/5ATGICT-ND | kr.2.09000 | Parametric Equivalent |
| S1A-E3/61T | Vishay General Semiconductor - Diodes Division | 66.951 | S1A-E3/61TGICT-ND | kr.2.09000 | Parametric Equivalent |
| ES1A-13-F | Diodes Incorporated | 60.384 | ES1A-FDICT-ND | kr.3.30000 | Similar |
| RS1A-13-F | Diodes Incorporated | 55.879 | RS1A-FDICT-ND | kr.2.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.73100 | kr.17.31 |
| 100 | kr.1.08980 | kr.108.98 |
| 500 | kr.0.81202 | kr.406.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.65732 | kr.1,183.18 |
| 3.600 | kr.0.59191 | kr.2,130.88 |
| 5.400 | kr.0.55854 | kr.3,016.12 |
| 9.000 | kr.0.52102 | kr.4,689.18 |
| 12.600 | kr.0.49879 | kr.6,284.75 |
| 18.000 | kr.0.47718 | kr.8,589.24 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

