


S12CKHM3/I | |
|---|---|
DigiKey Part Number | 112-S12CKHM3/ITR-ND - Tape & Reel (TR) 112-S12CKHM3/ICT-ND - Cut Tape (CT) 112-S12CKHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S12CKHM3/I |
Description | RECTIFIER, 12A, 800V, STANDARD R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 79pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 800 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 12 A | Supplier Device Package DO-214AB (SMC) |
Speed Standard Recovery >500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.6.75800 | kr.67.58 |
| 100 | kr.4.50520 | kr.450.52 |
| 500 | kr.3.53874 | kr.1,769.37 |
| 1.000 | kr.3.22763 | kr.3,227.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.78547 | kr.9,749.15 |
| 7.000 | kr.2.59423 | kr.18,159.61 |
| 10.500 | kr.2.49683 | kr.26,216.72 |
| 17.500 | kr.2.38744 | kr.41,780.20 |
| 24.500 | kr.2.36165 | kr.57,860.43 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |

