


S07M-GS18 | |
|---|---|
DigiKey Part Number | S07M-GS18GITR-ND - Tape & Reel (TR) S07M-GS18GICT-ND - Cut Tape (CT) S07M-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S07M-GS18 |
Description | DIODE STD 1000V 700MA DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | S07M-GS18 Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 700mA | Supplier Device Package DO-219AB (SMF) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 1.8 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1MWF-7 | Diodes Incorporated | 82.947 | RS1MWF-7DICT-ND | kr.5.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.98400 | kr.19.84 |
| 100 | kr.1.25720 | kr.125.72 |
| 500 | kr.0.94150 | kr.470.75 |
| 1.000 | kr.0.83942 | kr.839.42 |
| 2.000 | kr.0.75338 | kr.1,506.76 |
| 5.000 | kr.0.66016 | kr.3,300.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.60248 | kr.6,024.80 |
| 20.000 | kr.0.55395 | kr.11,079.00 |
| 30.000 | kr.0.52923 | kr.15,876.90 |
| 50.000 | kr.0.50145 | kr.25,072.50 |
| 70.000 | kr.0.48501 | kr.33,950.70 |
| 100.000 | kr.0.46903 | kr.46,903.00 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |


