S07G-M-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 16.280
Unit Price: kr.3.36000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.58777
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 21.962
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.54579
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.42000
Datasheet

Similar


Comchip Technology
In Stock: 2.161
Unit Price: kr.2.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.22000
Datasheet
Diode 400 V 500mA Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 500mA Surface Mount DO-219AB (SMF)
DO-219AB SFM

S07G-M-08

DigiKey Part Number
S07G-M-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S07G-M-08
Description
DIODE STD 400V 500MA DO219AB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 400 V 500mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Mfr
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
500mA
Supplier Device Package
DO-219AB (SMF)
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 700 mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
150 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS07G-GS08Vishay General Semiconductor - Diodes Division16.280RS07G-GS08GICT-NDkr.3.36000Parametric Equivalent
RS07G-GS18Vishay General Semiconductor - Diodes Division0RS07G-GS18-NDkr.0.58777Parametric Equivalent
RS07G-HM3/HVishay General Semiconductor - Diodes Division0112-RS07G-HM3/HCT-NDkr.3.42000Parametric Equivalent
RS07G-HM3/IVishay General Semiconductor - Diodes Division0112-RS07G-HM3/ITR-NDkr.3.42000Parametric Equivalent
RS07G-M-08Vishay General Semiconductor - Diodes Division21.962112-RS07G-M-08CT-NDkr.3.23000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.35442kr.10,632.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.35442
Unit Price with VAT:kr.0.44303